Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ58A
Order Code3401113
Also Known AsGTIN UPC EAN: 0723175521001
Unable to Retrieve Availability Information
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ58A
Order Code3401113
Also Known AsGTIN UPC EAN: 0723175521001
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 5x 5W quad-colour LEDs (RGBW)
- Beam angle: 25°
- 400Hz refresh rate
- 0 - 100% dimming with variable strobe
- DMX channels: 2/3/4 or 7 selectable
- 4 push button menu with LED display
- 3-pin XLR in/out sockets
- IEC power in/out sockets
- Convection cooled
- Power consumption: 38W
- Power supply: 100-240V, 50-60Hz
- Optional IR remote sold separately (LEDJ90C)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.415