You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2N6402G

Thyristor, 200 V, 30 mA, 10 A, 16 A, TO-220AB, 3 Pins

LITTELFUSE 2N6402G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N6402G
Order Code:
2777112
Product Range
2N640x Series
Technical Datasheet:
2N6402G   Datasheet
See all Technical Docs

Product Range Selector (2N640x Series)

See all from this product range

Product Overview

The 2N6402G is a reverse blocking Silicon Controlled Rectifier (SCR) designed primarily for half-wave AC control applications or wherever half-wave silicon gate-controlled, solid-state device is needed. It has small, rugged, thermowatt construction for low thermal resistance, high heat dissipation and durability.
  • Blocking voltage to 800V
  • Glass passivated junctions with centre gate geometry for greater parameter uniformity and stability

Applications

Motor Drive & Control, Power Management, HVAC, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200V

:
30mA

:
10A

:
16A

:
TO-220AB

:
3Pins

:
-

:
40mA

:
1.5V

:
125°C

:
2N640x Series

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 2/14/22

Notify me when back in stock

US$0.923

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ US$0.923
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --