Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No407, 20G
Order Code3944931
Product RangeLOCTITE 407
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No407, 20G
Order Code3944931
Product RangeLOCTITE 407
Technical Datasheet
ViscosityLow Viscosity
Product RangeLOCTITE 407
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 407 is a transparent, colourless, instant adhesive (cyanoacrylate) used for bonding small to medium size parts to achieve extremely fast curing when confined between close-fitting surfaces. Having a long open time, it is suited for plastics, rubbers and polyolefins in combination with Primer LOCTITE 770 or LOCTITE 7239.
- Solvent-free
- Low viscosity
- Joins a wide variety of dissimilar materials
- Long open time
Applications
Industrial, Maintenance & Repair
Notes
Transparent, colourless ethyl-based instant adhesive (cyanoacrylate) which cures very quickly when confined between two close-fitting surfaces.
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
LOCTITE 407
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3334