Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No59231
Order Code1001607
Product RangeLOCTITE 592
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No59231
Order Code1001607
Product RangeLOCTITE 592
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodTube
Sealant ColourWhite
Volume0
Weight0
Product RangeLOCTITE 592
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Tube
Volume
0
Product Range
LOCTITE 592
Sealant Applications
Thread Locking
Sealant Colour
White
Weight
0
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
UN Hazard Code:3077