You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LUCECO EFT60W30

Downlight, LED, 6 W, 240 V, Warm White, 3000 K, 75 mm

LUCECO EFT60W30
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUCECO LUCECO
Manufacturer Part No:
EFT60W30
Order Code:
3374949
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Luceco FType LED Downlights
Also Known As:
GTIN UPC EAN: 5015056561233
Technical Datasheet:
EFT60W30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Luceco FType LED Downlights)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED

:
6W

:
240V

:
Warm White

:
3000K

:
75mm

:
Luceco FType LED Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • Ideal for both new build and retrofit applications
  • Quick installation delivering up to 100Lm/W
  • Integrated, dimmable driver with loop in/loop out, push-fit, piano key terminals
  • Dimmable with leading edge/Triac type dimmers
  • ThermalRod™ heatsink with its precision columns maximises thermal transfer and air circulation
  • Fully tested to 30, 60 and 90 minute fire resistance
  • Supplied with flat, matt white bezel
  • Interchangeable bevelled and flat bezels available in a range of colours

Also Known As

GTIN UPC EAN: 5015056561233

Contact Sales for a quote

Request quote (min. US$600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Only available to customers within the EU - For a quote please contact your local sales team

US$16.938

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ US$16.938
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$16.086
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --