You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOD-H01602DP/A-Y
OLED DISPLAY, YELLOW, 59.77MM
- Manufacturer:
- LUMEX LUMEX
- Manufacturer Part No:
- LOD-H01602DP/A-Y
- Order Code:
- 2494085
- Technical Datasheet:
- LOD-H01602DP/A-Y Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16 x 2
- :
- Yellow on Black
- :
- 5V
- :
- I2C, Parallel, SPI
- :
- English, Cyrillic, Euro, Japanese
- :
- 5.57mm
- :
- 80mm x 36mm
- :
- -40°C
- :
- 80°C
- :
- COB
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Only 10 Remaining
Product is no longer manufactured
US stock items are coming from our US warehouse. There is no charge regardless of the number of US stock items you may have on your order. Delivery time is 10 - 14 business days for in stock items.
With you in 10 to 14 business days
Order before 3pm
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
This stock will be dispatched from our US warehouse.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$25.894 | |
5+ | US$24.394 | |
10+ | US$22.881 |
Pricing is unavailable. Please contact customer services.