Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoM5EURT
Order Code3391213
Also Known AsGTIN UPC EAN: 3520190929631
No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoM5EURT
Order Code3391213
Also Known AsGTIN UPC EAN: 3520190929631
Width50mm
Shackle Clearance - Horizontal24mm
Shackle Clearance - Vertical25mm
Shackle Diameter9mm
Lock MaterialSteel
Product Overview
- High security and reliability padlock
- 50mm Laminated body with steel core
- Titanium reinforced outer body
- Exclusive octagonal boron-carbide shackle for maximum cut resistance
- Double deadbolt locking for pry and hammering protection
- 4-pin cylinder
- Level 9 security
- Twin pack with same key
Technical Specifications
Width
50mm
Shackle Clearance - Vertical
25mm
Lock Material
Steel
Shackle Clearance - Horizontal
24mm
Shackle Diameter
9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772