You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWERMAXX BS QUICK PRO

Drill, Cordless, 10.8 V, 4 Ah, 10 mm Chuck, 34 N-m, Powermaxx Series

METABO POWERMAXX BS QUICK PRO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METABO METABO
Manufacturer Part No:
POWERMAXX BS QUICK PRO
Order Code:
2422597
Product Range
Powermaxx Cordless Drill/Screwdriver Series
Also Known As:
GTIN UPC EAN: 4007430244338
See all Technical Docs

Product Range Selector (Powermaxx Cordless Drill/Screwdriver Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10.8V

:
10mm

:
10mm

:
22mm

:
34N-m

:
4Ah

:
Powermaxx Cordless Drill/Screwdriver Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The POWERMAXX BS QUICK PRO is a 10.80V Cordless Drill/Screwdriver in extremely short design for versatile use with screw-type angle attachment for drilling and fixing screws in hard to reach areas. It offers Ultra-M technology for highest performance, gentle charging, optimum energy utilisation and long service life. It has Metabo Quick system thereby quick change of tool holder and tool being used for flexible applications.
  • Spindle with hexagonal recess for screwdriver bits for working without chuck
  • Integrated working light to illuminate the work site
  • Practical capacity display for checking the charge status
  • Li-ion battery pack
  • 0.50 to 5Nm Adjustable torque
  • 0 to 360/0 to 1400/min Idle revolutions
  • 1/2" to 20UNF Drill spindle thread

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4007430244338

No Longer Manufactured

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.

US$225.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$225.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$210.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --