You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

421-500ML

Liquid Tin, Bottle, 500ml

MG CHEMICALS 421-500ML
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
421-500ML
Order Code:
2811902
Product Range
421
Technical Datasheet:
421-500ML   Datasheet
See all Technical Docs

Product Range Selector (421)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Liquid

:
PCBs

:
Bottle

:
475ml


:
421

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Quickly tinplates copper circuits on PC boards in 5 minutes or less at room temperature.
  • Provides excellent solderability
  • Protects against oxidation
  • No mixing or dilution required
  • For commercial/industrial use only
  • 3600 square inches per half litre

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

US$86.321

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$86.321
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$78.469
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$71.935
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --