You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8112-100
Swab, Cotton, Double Sided, 10.16 mm Tip, 127 mm Wood Handle
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 8112-100
- Order Code:
- 2811967
- Product Range
- 8112
- Technical Datasheet:
- 8112-100 Datasheet
Product Range Selector (8112)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cotton
- :
- 10.16mm
- :
- 127mm
- :
- Wood
- :
- 8112
Technical Documents (2)
Product Overview
- Pharmaceutical grade purified cotton
- Tapered tip for added precision
- Compatible with most solvents
- Rigid wood staff
- Soft and non-abrasive
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | US$4.937 | |
25+ | US$4.489 | |
50+ | US$4.114 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.