You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATSAMA5D27A-CU
MCU, 32BIT, CORTEX-A5, 500MHZ, LFBGA-289
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAMA5D27A-CU
- Order Code:
- 2523205
- Product Range
- SAMA5 Family SAMA5D2 Series Microcontrollers
- Technical Datasheet:
- ATSAMA5D27A-CU Datasheet
Product Range Selector (SAMA5 Family SAMA5D2 Series Microcontrollers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAMA5 Family SAMA5D2 Series Microcontrollers
- :
- 1Cores
- :
- 32bit
- :
- LFBGA
- :
- 500MHz
- :
- -
- :
- 289Pins
- :
- 500MHz
- :
- CAN, Ethernet, I2C, SPI, UART, USB
- :
- CAN, Ethernet, I2C, SPI, UART, USB
- :
- 128I/O's
- :
- 32 bit
- :
- 32bit
- :
- 1.08V
- :
- Surface Mount
- :
- 1.32V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- SAMA5D2
- :
- SAMA5
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | US$11.749 | |
10+ | US$10.672 | |
25+ | US$9.886 | |
50+ | US$9.462 | |
100+ | US$9.027 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.