You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC18F1330-I/SS
PIC18F1330-I/SS -MICROCHIP - 8 Bit MCU, Flash, PIC18 Family PIC18F13xx Series Microcontrollers, 40 MHz, 8 KB, 256 Byte, 20 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F1330-I/SS
- Order Code:
- 1324379
- Product Range
- PIC18 Family PIC18F13xx Series Microcontrollers
- Technical Datasheet:
- PIC18F1330-I/SS Datasheet
Product Range Selector (PIC18 Family PIC18F13xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Brown-out reset (BOR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- Two 16-bit digital timers
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 128bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F13xx Series Microcontrollers
- :
- 40MHz
- :
- 8KB
- :
- 256Byte
- :
- 20Pins
- :
- SSOP
- :
- 13I/O's
- :
- EUSART
- :
- 2V
- :
- 5.5V
- :
- PIC18
- :
- PIC18F13xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
167 In stock Need more?
167 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$3.78 | |
25+ | US$3.752 | |
100+ | US$3.738 |
Pricing is unavailable. Please contact customer services.