You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18F8490-I/PT

PIC18F8490-I/PT -MICROCHIP - 8 Bit MCU, Flash, PIC18 Family PIC18F84xx Series Microcontrollers, 40 MHz, 16 KB, 768 Byte, 80 Pins

MICROCHIP PIC18F8490-I/PT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F8490-I/PT
Order Code:
9762345
Product Range
PIC18 Family PIC18F84xx Series Microcontrollers
Technical Datasheet:
PIC18F8490-I/PT   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F84xx Series Microcontrollers)

See all from this product range

Alternatives for PIC18F8490-I/PT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The PIC18F8490-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 66 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)
  • Local interconnect network (LIN)
  • Up to 192 LCD segments
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
PIC18 Family PIC18F84xx Series Microcontrollers
:
40MHz
:
16KB
:
768Byte
:
80Pins
:
TQFP
:
66I/O's
:
AUSART, EUSART, I2C, SPI
:
4.2V
:
5.5V
:
PIC18
:
PIC18F84xx
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

US$6.258

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$6.258
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$4.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$4.452
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$4.354
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$4.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --