Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200DU-24F
Order Code3775781
Product RangeF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM200DU-24F
Order Code3775781
Product RangeF Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage2.4V
Power Dissipation Pd890W
Power Dissipation890W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeF Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation
890W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
890W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Product Range
F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420934