Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-173.
Order Code1667281
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max300mm
Resolution0.01mm
Graduations-
Product Range-
Product Overview
The 500 series from Mitutoyo are digimatic callipers with absolute encoders with thumb roller for reliable measurements. These callipers can be used without concern for contamination on the scale during measurement and offers special function which allows to always remembering its measuring position even after the gage has been switched off.
- Standard model with broad applicability, absolute and incremental measurements
- Measures from 0mm to 300mm range
- Absolute scale does not require a permanent zero setting
- Slider provides smooth, stable and comfortable operation
- Features position memory
- Add on hold switch
- Provides inch/mm conversion & SPC (Statistical Process Control) data output
- Excellent battery life of 3.5 years
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
300mm
Graduations
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.766