Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-752-20
Order Code1667284
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations0.01mm
Product Range-
Product Overview
Absolute coolant proof caliper
- Water, Oil, Dust, Coolant and Submersion resistance (on IP67 model)
- Imperial/Metric conversion
- Large LCD Display
- Origin Setting
- ABSolute feature
- Error free with no overspeed error
- Auto power on/off
- Incorporates Quadri Feature
- Lock Nut
- Thumb Roller
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.01mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438