Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1600
Order Code3391336
Also Known AsGTIN UPC EAN: 5060030667296
Your Part Number
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$31.343 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$31.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1600
Order Code3391336
Also Known AsGTIN UPC EAN: 5060030667296
Kit Contents1mm, 1.5mm, 2mm, 2.4mm, 3mm, 3.5mm x 50mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Satin chrome plated and black finish tips
- Colour coded to easily verify sizes
Contents
1mm, 1.5mm, 2mm, 2.4mm, 3mm, 3.5mm x 50mm
Technical Specifications
Kit Contents
1mm, 1.5mm, 2mm, 2.4mm, 3mm, 3.5mm x 50mm
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1