You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34824-5125

AUTOMOTIVE CONN HOUSING, RCPT, 12POS

MOLEX 34824-5125
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34824-5125
Order Code:
2667505
Technical Datasheet:
34824-5125   Datasheet
See all Technical Docs

Product Range Selector (Mini50 34824 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini50 34824 Series

:
Receptacle (View Associated Connectors)

:
12Ways

:
Molex CTX50 560023 Series Socket Contacts

:
Nylon (Polyamide) Body

:
-

:
500V

:
3A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock Need more?

Order before 3pm

With you in 10 to 14 business days

This stock will be dispatched from our US warehouse.  

US$0.702

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2600 Minimum: 2600
Quantity Price Your Price
 
 
2600+ US$0.702
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --