Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoEB78
Order Code4223677
Also Known AsGTIN UPC EAN: 5019200042210
61 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.138 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoEB78
Order Code4223677
Also Known AsGTIN UPC EAN: 5019200042210
Width - Metric10mm
Width - Imperial0.4"
Bristle MaterialNatural
Handle MaterialWood
Overall Length - Metric170mm
Overall Length - Imperial6.5"
Product Range-
SVHCTo Be Advised
Product Overview
- Natural bristle brush
- For use with enamel paints
- Wooden handle
- 170mm In length
Technical Specifications
Width - Metric
10mm
Bristle Material
Natural
Overall Length - Metric
170mm
Product Range
-
Width - Imperial
0.4"
Handle Material
Wood
Overall Length - Imperial
6.5"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006