You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0603B153K160CT

SMD Multilayer Ceramic Capacitor, 15000 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MC Series

MULTICOMP PRO MC0603B153K160CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0603B153K160CT
Order Code:
1759005
Product Range
MC Series
Technical Datasheet:
MC0603B153K160CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Alternatives for MC0603B153K160CT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15000pF

:
16V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
MC Series

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series is general purpose MLCC capacitors with X7R dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47?F
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -55°C to +125°C
  • Available in ±5%, ±10% and ±20% tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1759005RL Check stock

No Longer Stocked

US$0.056

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ US$0.056
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.042
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.017
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$0.015
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ US$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ US$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ US$0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.