ex VAT

Work Safely

Personal protective equipment is now more critical than ever. Multicomp Pro offers a wide range of masks, cleaners, floor signs and IR thermometers. Multicomp Pro products have been designed to meet the quality standards engineers require, and the value they need to work safely during these challenging times.

FFP2 CE Face Mask

CE EN149:2001 – NB 2834

FFP2 CE Face Mask

Specification:

  • FFP2 CE Particle Filtering Half Mask, 20 Pack

Features & Benefits:

  • Conforms to CE standard EN149:2001+A1:2009
  • Class FFP2 NR – Notified Body 2834
  • Box of 20 contains masks in individual bags
  • High level 50g class 99 melt-blown fabric protects from dust, fog and formaldehyde
  • Embedded adjustable nose clip allows fixing mask easily

Features & Benefits:

  • Skin-friendly breathable fabric ensures comfort for user
  • 3-year shelf-life
  • Reusable as long as structural integrity of mask is not lost
  • Disposable and cannot be reused if cleaned or wet
  • Not recommended for children under 3 years old

Buy Now ▶   |  View All ▶


IR Thermometer

Non-Contact Clinical Forehead InfraRed Thermometer

IR Thermometer

Description:

  • Body IR Thermometer

Features & Benefits:

  • FDA, FCC Approved with unique device identifier
  • Selectable °F or °C & forehead heat detection
  • Selectable Body and Surface temperature
  • Set alarm value and sound alarm
  • Memorization of the last 32 measurements
  • Automatic Data Hold & Auto power off
  • Display Resolution 0.1°C (0.1°F)
  • Backlight LCD display
  • Measuring Distance 2in- 6in (5-15cm)

Buy Now ▶  | View All ▶


Protective Face Shield

Safety when social distancing is not possible

Protective Face Shield

Description:

  • The clear, molded face shield provides unrestricted visibility and protection. Safety system comes with headgear and face shield together.

Features & Benefits:

  • Clear, Molded
  • Great visibility
  • Disposable

Buy Now ▶


Gloves

Comfortable to wear

Gloves

Description:

  • The perfect protection for demanding applications

Features & Benefits:

  • Comfortable to wear
  • Strong, Cost effective
  • Wide range

Buy Now ▶

Trade Account