You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC002965 - 

Adhesive, Epoxy - 2 Part, Beige, 0.8 W/m.K, 26 MPa, Syringe, 25 ml

MC002965 - Adhesive, Epoxy - 2 Part, Beige, 0.8 W/m.K, 26 MPa, Syringe, 25 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC002965
Order Code:
2917614
Technical Datasheet:
MC002965   Datasheet
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Beige
:
0.8W/m.K
:
26MPa
:
Syringe
:
25ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC002965 from Multicomp is a thermally conductive, fast-cure two-part epoxy adhesive. This product is used to bond heat sinks, LEDs and other heat-generating components within electronic assemblies. It is off-white, smooth, thixotropic and bonds well to a variety of substances. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems
  • 1:1 mix ratio
  • 4mins working life
  • 15mins setting time
  • 4hrs curing time at room temperature or 15mins at 65°C (149°F)
  • Flame retardant - Meets UL 94V-0 standard
  • Provides strong electrical insulation
  • High tensile and compressive strength
  • Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons

Related Searches

968 In stock

968 deliver in 2-3 days from our UK warehouse
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

US$18.875

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$18.875
 
10+ US$17.925
 
20+ US$17.038
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.