You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0603F154Z160CT

SMD Multilayer Ceramic Capacitor, 0.15 µF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, -25 °C

MULTICOMP PRO MC0603F154Z160CT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0603F154Z160CT
Order Code:
2665918
Product Range
MC
Technical Datasheet:
MC0603F154Z160CT   Datasheet
See all Technical Docs

Product Range Selector (MC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.15µF

:
16V

:
0603 [1608 Metric]

:
-20%, +80%

:
Y5V

:
-25°C

:
MC

:
85°C

:
MC

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp Pro MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with Y5V dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp Pro MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01?F to 100?F
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and (-20/+80%) tolerances
  • Capacitance characteristic of +30/-80%
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel
  Additional packaging options available
Cut Tape :1759018 Check stock
Re-reel (minimum 500/reel):1759018RL Check stock

Available for back order

Deliveries start from 1/29/22

Notify me when back in stock

US$0.024

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ US$0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1759018

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/30/22

 

 
Quantity List Price Your Price
10+ US$0.158
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.079
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.047
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.036
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1759018) x 0.036 = US$144.00
Total Price: US$144.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 1759018RL) x 0.036 = US$144.00
Total Price: US$144.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2665918) x 0.024 = US$96.00
Total Price: US$96.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1759018
1759018RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.