You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0603F334Z500CT

SMD Multilayer Ceramic Capacitor, 0.33 µF, 50 V, 0603 [1608 Metric], +80%, -20%, Y5V, MC Series

MULTICOMP MC0603F334Z500CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0603F334Z500CT
Order Code:
2627453
Product Range
MC Series
Technical Datasheet:
MC0603F334Z500CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.33µF

:
50V

:
0603 [1608 Metric]

:
+80%, -20%

:
Y5V

:
MC Series

:
-25°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Multicomp MC series are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with Y5V dielectric material which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • General purpose surface mount multilayer ceramic capacitors (MLCC)
  • High capacitance in given case size
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and (-20
  • +80%) tolerances
  • Capacitance characteristic of +30
  • -80%
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Telecommunications, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2627453RL Check stock

No Longer Manufactured

US$0.068

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ US$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.041
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.029
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.021
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ US$0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ US$0.009
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ US$0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.