You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC1210F226Z100CT

MC1210F226Z100CT -MULTICOMP PRO - SMD Multilayer Ceramic Capacitor, 22 µF, 10 V, 1210 [3225 Metric], +80%, -20%, Y5V, MC Series

MULTICOMP PRO MC1210F226Z100CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC1210F226Z100CT
Order Code:
1759459
Product Range
MC Series
Technical Datasheet:
MC1210F226Z100CT   Datasheet
See all Technical Docs

Product Range Selector (MC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
22µF
:
10V
:
1210 [3225 Metric]
:
+80%, -20%
:
Y5V
:
MC Series
:
-30°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Multicomp Pro MC series is general purpose MLCC capacitors with Y5V dielectric material which provides high electrical precision, stability and reliability. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 0.01?F to 100?F
  • Capacitor with lead free termination (pure Tin)
  • High electrical precision, stability and reliability
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Operating temperature of -25°C to +85°C
  • Available in ±20% and -20/+80% tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1759459RL Check stock
Full Reel in 1000/reel:2408586 Check stock

1,574 In stock Need more?

Order before 3pm

Same day despatch

US$1.282

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$1.282
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$0.385
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.309
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$0.232
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.197
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2408586

 

 
Check stock location (important)
 
 

 

More stock available week commencing 11/15/21

 

 
Quantity List Price Your Price
1000+ US$0.193
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1759459) x 1.282 = US$1.282
Total Price: US$1.282
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.