You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCSH18B101K160CT - 

SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

MCSH18B101K160CT - SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSH18B101K160CT
Order Code:
2666223
Product Range
MCSH Series
Technical Datasheet:
MCSH18B101K160CT   Datasheet
See all Technical Docs

Product Information

:
100pF
:
16V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
MCSH Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCSH series soft termination surface mount MLCC capacitors with X7R dielectric are designed with polymer layer which can absorb mechanical stress caused by PCB and reduce mechanical impact on product. It will offer more robust and reliable performance in applications. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MCSH series capacitors are used in lighting industry, mechanical stress concerned products, power supply and related industries.
  • Small size with higher capacitance values
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 10µF
  • Available in ±10% and M ±20% tolerance values
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Cu/polymer/Ni/Sn termination
  • Capacitance characteristic of ±15%
  • Operating temperature range from -55 to 125°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Automotive, Power Management, Industrial, Consumer Electronics, Portable Devices

Alternatives for MCSH18B101K160CT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ US$0.17   100+ US$0.076   500+ US$0.046   1000+ US$0.036   2000+ US$0.029   4000+ US$0.023   20000+ US$0.015   More Pricing...

Restricted Item Add

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1856314RL Check stock
Cut Tape :1856314 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/27/20

Contact me when back in stock

View all alternatives / recommendations
US$0.015

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ US$0.015
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ US$0.012
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ US$0.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ US$0.097
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.055
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.028
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.024
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$0.021
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1856314) x 0.021 = US$84.00
Total Price: US$84.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 1856314RL) x 0.021 = US$84.00
Total Price: US$84.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2666223) x 0.015 = US$60.00
Total Price: US$60.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1856314
1856314RL
*???PF_REREELING_CHARGE_PDP_INFO???"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.