You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCSH18B104K160CT - 

SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

MCSH18B104K160CT - SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, MCSH Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSH18B104K160CT
Order Code:
2666231
Product Range
MCSH Series
Technical Datasheet:
MCSH18B104K160CT   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
16V
:
0603 [1608 Metric]
:
± 10%
:
X7R
:
MCSH Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCSH series soft termination surface mount MLCC capacitors with X7R dielectric are designed with polymer layer which can absorb mechanical stress caused by PCB and reduce mechanical impact on product. It will offer more robust and reliable performance in applications. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MCSH series capacitors are used in lighting industry, mechanical stress concerned products, power supply and related industries.
  • Small size with higher capacitance values
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 10µF
  • Available in ±10% and M ±20% tolerance values
  • Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
  • Cu/polymer/Ni/Sn termination
  • Capacitance characteristic of ±15%
  • Operating temperature range from -55 to 125°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Automotive, Power Management, Industrial, Consumer Electronics, Portable Devices

Alternatives for MCSH18B104K160CT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ US$0.121   100+ US$0.071   500+ US$0.045   1000+ US$0.038   2000+ US$0.03   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ US$0.179   100+ US$0.08   500+ US$0.052   1000+ US$0.043   2000+ US$0.037   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

4000+ US$0.024   20000+ US$0.017   More Pricing...

Restricted Item Add

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1856334 Check stock
Re-reel (minimum 150/reel):1856334RL Check stock

16,000 In stock

16,000 in stock for same day despatch
 
Check Stock & Lead Times

More stock available week commencing 4/27/20

US$0.014

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ US$0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ US$0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ US$0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
10+ US$0.064
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.039
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.027
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ US$0.022
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ US$0.018
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1856334) x 0.018 = US$72.00
Total Price: US$72.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 1856334RL) x 0.018 = US$72.00
Total Price: US$72.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2666231) x 0.014 = US$56.00
Total Price: US$56.00
Choose your packaging preference
1856334
1856334RL
*???PF_REREELING_CHARGE_PDP_INFO???"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.