You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWF06R1403BTL

SMD Chip Resistor, 140 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision

MULTICOMP PRO MCWF06R1403BTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWF06R1403BTL
Order Code:
2338751
Technical Datasheet:
MCWF06R1403BTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
140kohm

:
± 0.1%

:
100mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision

:
-

:
± 25ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCWF06R series SMD metal high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
  • High power rating
  • Low current noise
  • High reliability and stability of ±0.5% and below
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2336978 Check stock
Re-reel (minimum 150/reel):2336978RL Check stock

Available for back order

Deliveries start from 10/26/21

Notify me when back in stock

US$0.044

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ US$0.044
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2336978RL) x 0.062 = US$310.00
Total Price: US$310.00
5000 (Reel 2338751) x 0.044 = US$220.00
Total Price: US$220.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2336978RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.