You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6381-35 5L
Solder Flux, Soldering, Bottle, 5 l
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 6381-35 5L
- Order Code:
- 1115468
- Also Known As:
- 638135
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Soldering
- :
- Bottle
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Results in faster throughput, fewer defects and less touch-up
- Eliminates solder build-up
- Flux residues are easily removed where required
Applications
Maintenance & Repair
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | US$75.855 | |
10+ | US$69.865 | |
50+ | US$64.747 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.