You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA CR1616
Battery, 3 V, CR1616, Lithium Manganese Dioxide, 60 mAh, Pressure Contact, 16 mm
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- CR1616
- Order Code:
- 2887584
-
- Also Known As:
- CR1616
- Technical Datasheet:
- CR1616 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3V
- :
- Lithium Manganese Dioxide
- :
- CR1616
- :
- Pressure Contact
- :
- 60mAh
- :
- 16mm
- :
- 1.6mm
- :
- -
- :
- 1
- :
- -
- :
- 1.1g
- :
- CR1616
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Standard lithium coin battery
- Nominal voltage is 3.0V, capacity 60mAh, discharge current is 0.1mA
- Operating temperature range from -30˚C to 70˚C
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent leakage resistance
- Excellent long-term reliability
Warnings
Also Known As
282 In stock Need more?
282 deliver in 2-3 days from our UK warehouse :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 37 weeks
With you in 3 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | US$2.743 | |
10+ | US$1.334 | |
25+ | US$1.096 | |
50+ | US$1.029 | |
100+ | US$0.968 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.