You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DE6B3KJ151KN3A

Ceramic Suppression Capacitor, Disc, 150 pF, DE6 Series, ± 10%, X1 / Y2, 300 V, 300 V

MURATA DE6B3KJ151KN3A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DE6B3KJ151KN3A
Order Code:
1907533
Product Range
DE6 Series
Technical Datasheet:
DE6B3KJ151KN3A   Datasheet
See all Technical Docs

Product Range Selector (DE6 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150pF

:
DE6 Series

:
± 10%

:
X1 / Y2

:
300V

:
300V

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DE6 series Ceramic Capacitor is ideally suited for use in the AC line filters of the vehicle-mounted chargers found in PHEVs and EVs2 - vehicles that are expected to be recharged using the commercial power supplies (100 to 240V voltage and 50 or 60Hz power line frequency). It is uses in automobiles such as in their power trains, safety mechanisms and other devices. It is also ideal for AC line filters, primary and secondary connections of the chargers mounted onboard PHEVs and EVs.
  • Superior temperature resistance cycle performance
  • X1 and Y2 Class products complying with the UL and ENEC (VDE) safety standards
  • Flame-retardant epoxy resin
  • UL94V-0 Flammability rating

Applications

Automotive, Industrial

No Longer Stocked

US$0.079

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$0.079
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --