You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DEKITSAFETY-RA-P

Capacitor Kit, Safety, 10pF to 4700pF, 17 Values, 30 Pieces Each

MURATA DEKITSAFETY-RA-P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DEKITSAFETY-RA-P
Order Code:
2810338
Technical Datasheet:
DEKITSAFETY-RA-P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Each 30 Pcs Of 10pF to 4700pF Safety Capacitor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

2 In stock Need more?

Order before 3pm

Same day despatch

US$236.64

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$236.64
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$231.037
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$228.385
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$225.719
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ US$221.204
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --