You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GRM31CE70J476ME15L
GRM31CE70J476ME15L -MURATA - SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X7U, GRM Series
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM31CE70J476ME15L
- Order Code:
- 1907522
- Product Range
- GRM Series
- Technical Datasheet:
- GRM31CE70J476ME15L Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 6.3V
- :
- 1206 [3216 Metric]
- :
- ± 20%
- :
- X7U
- :
- GRM Series
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Product Overview
- Large capacity and small size in a multilayer structure
- Capacitance value ranging from 0.1pF to 220µF
- Tin plated external electrodes, excellent solderability
- Provides good high frequency characteristics
- Excellent pulse response
- High reliability
- Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
- Rated voltage of 2.5VDC to 3.15KVDC
- Temperature characteristics are classified according to JIS and EIA standard
- Operating temperature changes according to TCR values
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Medical
Warnings
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | US$0.482 | |
50+ | US$0.328 | |
250+ | US$0.319 | |
500+ | US$0.242 | |
1000+ | US$0.207 | |
2000+ | US$0.124 | |
10000+ | US$0.114 |
Pricing is unavailable. Please contact customer services.