ex VAT
STMICROELECTRONICS

STMicroelectronics Industrial Condition Monitoring & Predictive Maintenance Kit

STEVAL-BFA001V2B enables industrial vibration, acoustic, pressure, and temperature monitoring with STM32F469 MCU and IO-Link connectivity.

stm-steval-bfa001v2b-dev-kit

The STEVAL-BFA001V2B provides a complete solution for industrial condition monitoring and predictive maintenance applications. Designed with an IEC61000-4-2/4 and EN60947 compliant layout, this kit delivers reliable performance in demanding industrial environments.

At the core of the kit is a compact 50 × 9 × 9 mm industrial sensor board suitable for real-world applications. The hardware package includes debugging tools, industrial grade cables, plugs, and adapters, enabling seamless integration into industrial communication networks. A standard multipolar cable manages connections, with one wire dedicated to IO-Link data.

The included STSW-BFA001V2 firmware offers advanced time- and frequency domain signal processing algorithms for vibration monitoring using the high-bandwidth 3D digital accelerometer. It also supports pressure, humidity, temperature, and acoustic emission (AE) sensor data. Firmware runs on the STM32F469AI MCU, an ARM® Cortex®-M4, 32-bit microcontroller, with analysis results displayed on a PC terminal emulator or via the IO-Link master interface.

The kit supports IO-Link device stack v1.1, including IODD support, BLOB transfer for vibration and acoustic FFT data, event generation, and parameter configuration. A dedicated GUI demonstrates full IO-Link device functionality when paired with the STEVAL-IDP004V2 multi-port master evaluation board, enabling rapid prototyping and industrial system testing.

Buy Now ►         

User Manual ►     About ST Microelectronics ►

Kit Contents

  • Sensor node
  • Communication adapter board 
  • M12 standard industrial connector
  • SWD connector for debugging and programming 

Features and Benefits

  • Main supply voltage: 18 - 32 V

  • Main components of the sensor node:

    • 32-bit ARM® Cortex®-M4 core for signal processing and analysis (STM32F469AI)
    • Ultra-wide bandwidth (up to 6kHz), low-noise, 3-axis digital vibration sensor (IIS3DWB)
    • Absolute digital pressure sensor (LPS22HB)
    • Relative humidity and temperature sensors (HTS221)
    • Digital microphone sensors (IMP34DT05)
    • IO-Link PHY device (L6362A)
    • EEPROM (M95M01-DF) for data storage
    • Step-down switching regulator and LDO regulator (L6984 and LDK220)
    • ESD protection (ESDALC6V1-1U2, SMBJ33CA)
  • Complete set of firmware demo examples based on 3D accelerometer library with advanced frequency and time domain signal processing for predictive maintenance, including:

    • Programmable FFT size (256, 512, 1024, 2048), overlapping and averaging
    • Programmable windowing (Flat Top, Hanning, Hamming, Rectangular)
    • Speed RMS moving average, acceleration max. peak
    • Programmable threshold for warning and alarm conditions in spectral band
  • Microphone algorithms for:

    • PDM to PCM
    • Sound pressure level (SPL)
    • Audio FFT
  • IO-Link device stack v1.1 protocol and IO-Link Device Descriptor (IODD) for all measurements included (provided by TEConcept GmbH)

  • M12 standard industrial connector

  • SWD connector for debugging and programming capability

  • Reset button

  • Expansion connector with GPIO, ADC, I²C bus, timer

  • Designed to meet IEC industrial standard requirements

Block Diagram

stm-steval-bfa001v2b-block-diagram

STEVAL-BFA001V2B-Predictive Maintenance Kit -  Block Diagram

Applications

Factory Automation

  • Industrial motor vibration monitoring
  • Bearings ultrasound monitoring
  • Motor current monitoring

Power, Energy & Utilities

  • Pipe flow monitoring
  • Temperature, humidity, gas monitoring
  • Acoustic monitoring

Home Appliances and Building Automation

  • Compressor vibration monitoring
  • Washing machine, vacuum cleaner monitoring
  • Lighting monitoring

Structural Health Monitoring

  • Infrastructure inclination monitoring
  • Railways monitoring
  • Bridge vibration monitoring

Videos

ST at IoT World 2019: Predictive Maintenance

Unboxing the STEVAL BFA001V2B, a multi sensor development kit with IO-Link connectivi

Published : 22nd August 2025

Trade Account