Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784421-01
Order Code3875391
Product RangeUSRP E312
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyZynq
No. of Input Channels-
No. of Output Channels-
Bus Connector Type-
Product RangeUSRP E312
SVHCTo Be Advised
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
-
Product Range
USRP E312
Bandwidth
56MHz
No. of Input Channels
-
Bus Connector Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93
UN Hazard Code:3481