Product Information
Product Overview
The FD-11613 measures up to eight thermocouple channels. It features cold-junction compensation and open thermocouple detection with an LED indicator per channel to identify disconnected thermocouples. The FD-11613 has an ingress protection rating up to IP67 (dust- and water-resistant), can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 g vibration. The FD-11613 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11613 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. This device is ideal for test cell and outdoor environments.
Technical Specifications
Temperature Input Device
24bit
-
± 78.125mV
NI FieldDAQ Devices
To Be Advised
-
8Channels
-
-40°C to +85°C
FD-11613
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate