Product Information
Product Overview
The FD-11634 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The device also works with smart TEDS sensors, delivers a wide dynamic range, and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals and have built-in anti-aliasing filters that adjust to your sample rate. This device is IP65/IP67-rated to be dust-tight and water-submersible and can sustain 100 g shock and 10 g RMS vibration in -40°C to 85°C environments. You program the FD-11634 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. When used with NI software, this device can provide processing functionality for condition monitoring such as frequency analysis and order tracking.
Technical Specifications
Sound / Vibration Input Device
24bit
-
± 1V, ± 10V
NI FieldDAQ Devices
To Be Advised
102.4kSPS
8Channels
-
-40°C to +85°C
FD-11634
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate