Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No865379-01
Order Code3958583
Product RangeMP500 TCL3
Analyser / Tester TypeBenchtop
Supported ProtocolsISO/IEC 14443, B, ISO/IEC 15693, ISO 18000-3, Mifare/FeliCa, NFC Forum Mode/Tag, ISO 18092, Raw Mode
Application TypeContactless
Supported DeviceNFC Devices, Readers, Smart Cards
Product RangeMP500 TCL3
SVHCTo Be Advised
Technical Specifications
Analyser / Tester Type
Benchtop
Application Type
Contactless
Product Range
MP500 TCL3
Supported Protocols
ISO/IEC 14443, B, ISO/IEC 15693, ISO 18000-3, Mifare/FeliCa, NFC Forum Mode/Tag, ISO 18092, Raw Mode
Supported Device
NFC Devices, Readers, Smart Cards
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
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
Weight (kg):1