You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

781742-01

Source Measure Unit SMU, 4-Channel, 4-Quadrant, PXIe-4140, ± 100mA, ± 10V, 1W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
781742-01
Order Code:
3622082
Product Range
PXIe-4140
Technical Datasheet:
781742-01   Datasheet
See all Technical Docs

Product Range Selector (PXIe-4140)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
PXIe-4140

:
Current/Voltage Measure, Current/Voltage Source

:
1W

:
± 10V

:
± 100mA

:
-

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)
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
Product Overview

The PXIe-4140 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4140 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules.

Available for back order

More stock available to supplier lead times which is approximately 7/10/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

US$8,769.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$8,769.60
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
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --