You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

782512-01

RF Adapter Module, FlexRIO, NI 5793, 4.4 GHz TX, 200 MHz Bandwidth

NI 782512-01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
782512-01
Order Code:
3622256
Product Range
NI-5793
Technical Datasheet:
782512-01   Datasheet
See all Technical Docs

Product Range Selector (NI-5793)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF Adapter Module

:
NI FlexRIO Systems

:
NI-5793
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
The NI-5793 provides continuous frequency coverage from 200 MHz to 4.4 GHz. It features a single-stage, direct conversion architecture that provides high bandwidth in the small form factor of a FlexRIO adapter module. The on-board synthesizer, which is the local oscillator (LO), sets the centre frequency for acquisition and generation, and you can export it to other modules for multiple input, multiple output (MIMO) synchronisation. You can also import the LO from an external connector, enabling synchronisation of up to eight NI-5793 modules.

Available for back order

More stock available to supplier lead times which is approximately 11/29/21

Notify me when back in stock

US$11,750.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$11,750.40