Product Information
Product Overview
The PCIe-7821 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. Each line offers software-selectable logic levels. The PCIe-7821 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in--the-loop (HIL) test, bit error rate test, and other applications that require precise timing and control.
Technical Specifications
Digital Reconfigurable I/O Device
-
-
-
NI DAQ Devices
To Be Advised
-
-
128I/O's
0°C to +40°C
PCIe-7821
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate