You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NAT9914BPLF-27

Assortment Kit, Semiconductors and IC, GPIB ASIC, NAT9914BPLF-27, 27 Chips, Tube

New

NI NAT9914BPLF-27

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
NAT9914BPLF-27
Order Code:
3623025
Product Range
NAT9914
Technical Datasheet:
NAT9914BPLF-27   Datasheet
See all Technical Docs

Product Range Selector (NAT9914)

See all from this product range

Product Overview

The NAT9914 provides Restriction of Hazardous Substances Directive (RoHS)-compliant drop-in replacement parts for the TI TMS9914A 40-pin DIP and 44-pin PLCC packages. The NAT9914 is register- and pin-compatible with the TMS9914A on power up and includes additional features borrowed from the NAT4882 IEEE 488.2 controller chip. You can use the NAT9914 to perform IEEE 488 talker, listener, and controller functions. Additionally, the NAT9914 features a programmable clock rate up to 20 MHz, a low-power CMOS design, and direct memory access.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEEE 488.2 Controller Chip - 27 Chips in a Tube

:
NAT9914

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

US$1,456.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$1,456.00