You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PUMA XML
Torch, Search Light, Plastic, Cree LED, 800 m Beam, 800 lm, Rechargeable Battery
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- PUMA XML
- Order Code:
- 2914174
- Technical Datasheet:
- PUMA XML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Search Light
- :
- Cree LED
- :
- 800lm
- :
- 800m
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Compact, rechargeable LED searchlight
- 800m Spot beam
- High and low light modes
- Battery charging indicator
- Unique, deep dish reflector
- Robust construction
- Long-life LED up to 50,000 hours
- Lightweight, 4.4Ah, li-ion battery
- Supplied with AC mains charger and shoulder carrying strap
- Light output: 400lm (low power), 800lm (full power)
- Charge time: 10 - 12 hours
- Run time: 7 hours (low power), 3 hours (full power)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$98.409 | |
5+ | US$88.052 | |
10+ | US$86.285 |
Pricing is unavailable. Please contact customer services.