Print Page
CWHK
EQUIPMENT HANDLE
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCWHK
Order Code4462907
Technical Datasheet
Fixing Centres-
Handle MaterialPlastic
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Centres
-
Thread Size - Metric
-
Product Range
-
Handle Material
Plastic
Thread Size - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832
Product traceability