Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-631
Order Code1816046
Rack U Height4U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric177.8mm
External Width - Metric-
External Depth - Metric280mm
External Height - Imperial7"
External Width - Imperial-
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20860 series from Schroff are 19" chassis multipacPRO rack mount enclosures for horizontal board assembly. These enclosures are robust, low weight and features EMC shielding for use with electronic equipments in any industry.
- Detachable rear panel for easy assembly
- IEC 60297-3-101 certified
- Complete chassis is made of aluminium
Applications
Industrial, Safety
Contents
Front panel, Base, Rear Panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
4U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
7"
External Depth - Imperial
11.02"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
177.8mm
External Depth - Metric
280mm
External Width - Imperial
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2