You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BRKOUT-FXLN8362Q

Breakout Board, FXLN8362Q Accelerometer, 3-Axis, Low Power, Analog Output

NXP BRKOUT-FXLN8362Q
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
BRKOUT-FXLN8362Q
Order Code:
2841153
Technical Datasheet:
BRKOUT-FXLN8362Q   Datasheet
See all Technical Docs

Product Overview

The BRKOUT-FXLN8362Q from NXP is a FXLN8362Q xtrinsic accelerometer breakout board. This breakout board can also be used with the IND-FXS-PLAT demo board. The FXLN8362Q is 3-axis high performance xtrinsic accelerometer that provides analogue capability for industrial, medical and tamper detection applications. This accelerometer can also be used for vibration detection for battery operated applications with extended temperature range and bandwidth options. Additionally, this scalable accelerometer provides interface compatibility and simplicity for low voltage microcontrollers (MCUs). Typical application includes consumer, building and home control, energy distribution manufacturing/process automation.
  • Easily evaluates and demonstrates sensor functionality
  • Low power consumption for battery operated application
  • ±4g or ±16g accelerometer operating range
  • Low bandwidth of 1.1KHz (XY axis), 600Hz (Z axis)
  • 114.5mV/g sensitivity

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Breakout Board

:
Xtrinsic FXLN83xxQ 3-Axis LowPower Analog-Output Accelerometer
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
Available to manufacturer lead time 16 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$15.863

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$15.863
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$15.549