You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JN5168-001-M00Z

RF Module, IEEE802.15.4, Standard Power, Internal Antenna

Date/Lot Code
NXP JN5168-001-M00Z
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
JN5168-001-M00Z
Order Code:
2341778
Product Range
JN5168-001-Myy Family
Technical Datasheet:
JN5168-001-M00Z   Datasheet
See all Technical Docs

Product Range Selector (JN5168-001-Myy Family)

See all from this product range

Product Overview

JN5168-001-M00Z is an ultra low power, high performance surface mount standard power, integrated antenna module. It provides designers with a ready made component that provides a fully integrated solution for applications, using the IEEE802.15.4 standard in the 2.4GHz to 2.5GHz ISM frequency band [1], including JenNet-IP and ZigBee Smart Energy, and can be quickly and easily included in product designs. They remove the need for expensive and lengthy development of custom RF board designs and test suites. The modules use JN5168 wireless microcontroller to provide a comprehensive solution with large memory, high CPU and radio performance and all RF components included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development.
  • JN5168-001 single chip wireless microcontroller
  • Integral antenna 16mm x 30mm
  • TX power +2.5dBm
  • Receiver sensitivity -95dBm
  • TX current 15.3mA and RX current 17mA
  • 2.0V to 3.6V operation
  • Microminiature module solutions
  • Ready to use in products
  • Minimises product development time
  • No RF test required for systems

Applications

Wireless, Communications & Networking, Building Automation, Metering, Industrial, RF Communications, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Asset Tracking, RF, Utilities Metering, Wireless Connectivity, ZigBee and JenNet-IP Networks

:
JN516x

:
IEEE 802.15.4

:
-

:
I2C, JTAG, SPI, UART

:
2V

:
3.6V

:
JN5168-001-Myy Family

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US$18.114

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$18.114
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$17.969
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$14.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$14.339
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$13.697
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$11.374
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --