You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JN5168-001-M05Z

RF Module, IEEE802.15.4, Medium Power, U.Fl Connector

Date/Lot Code
NXP JN5168-001-M05Z
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
JN5168-001-M05Z
Order Code:
2341780
Technical Datasheet:
JN5168-001-M05Z   Datasheet
See all Technical Docs

Product Overview

The JN5168-001-M05Z is an ultra low power, high performance surface mount module targeted at IEEE 802.15.4, JenNet-IP, ZigBee Light Link, ZigBee Smart Energy and RF4CE networking applications. The module uses NXP's JN5168 wireless microcontroller to provide a comprehensive solution with large memory, high CPU and radio performance and all RF components included. All that is required to develop and manufacture wireless control or sensing products is to connect a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development.
  • Up to 2 km range (Ext 2 dBi Antenna)
  • 9.5dBm TX power
  • No RF test required for systems
  • 32-bit RISC CPU, up to 32 MIPs with low power
  • 256 kB embedded flash memory, 32 kB RAM
  • 4KB data EEPROM with guaranteed 100K write operations
  • RF4CE, JenNet-IP, ZigBee Smart Energy and ZigBee Light Link stacks
  • 4-input 10-bit ADC, 1 comparator
  • 5 x PWM (4 x timer, 1 x timer / counter)
  • 2 UARTs
  • SPI port with 3 selects

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Asset Tracking, RF, Utilities Metering, Wireless Connectivity, ZigBee and JenNet-IP Networks

:
JN516x

:
IEEE 802.15.4

:
-

:
I2C, JTAG, SPI, UART

:
2V

:
3.6V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US$20.824

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$20.824
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$19.227
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$17.618
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --