You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JN5169-001-M03-2Z

ZIGBEE MODULE, 3.6V, 2.5GHZ

Date/Lot Code
NXP JN5169-001-M03-2Z
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
JN5169-001-M03-2Z
Order Code:
3128681RL
See all Technical Docs

Product Overview

Ultra-low-power, high performance, surface mount module targeted at IEEE 802.15.4, ZigBee and RF4CE networking applications, enabling users to realise products with minimum time-to-market and at lowest cost. It removes the need for the expensive and lengthy development of custom RF boards and test suites. The module uses NXP's JN5169 wireless microcontroller to provide a comprehensive solution with large memory and highly featured CPU and radio. All that is required to develop and manufacture wireless control or sensing products is connection of a power supply and peripherals such as switches, actuators and sensors, considerably simplifying product development. It provides an ideal platform for developing ZigBee 3.0 applications based on ZigBee lighting and occupancy devices. Target applications includes Robust and secure low-power wireless applications, ZigBee home automation/light link/smart energy, ZigBee 3.0 lighting & occupancy, toys and gaming peripherals, energy harvesting.
  • 2.4GHz IEEE 802.15.4 and ZigBee compatible
  • Dimension is 16mm x 21mm, standard power
  • µFl connector for an external antenna and an RF transmission power of up to +10dBm can be achieved
  • TX power of 8.5dBm/10dBm
  • Receiver sensitivity of -96.5dBm
  • TX current of 27.2mA at 10dBm, TX current of 23.6mA at 8.5dBm
  • RX current of 17.8mA at maximum input level 10dBm
  • RX current of 16.2mA at maximum input level 0dBm
  • 2V/3.6 V operation
  • Microminiature module solutions, ready to use in products

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product"
 
Additional packaging options available
Cut Tape :3128681 Check stock

No Longer Manufactured

US$18.876

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ US$18.876
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$18.465
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$17.448
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$12.838
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.