You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPC8241LVR266D
Microprocessor, PowerQUICC Family PowerQUICC II Series, 32bit, 266 MHz, 1.8V to 1.9V, BGA-357
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPC8241LVR266D
- Order Code:
- 2890281
- Product Range
- PowerQUICC Family PowerQUICC II Series Microprocessors
- Technical Datasheet:
- MPC8241LVR266D Datasheet
Product Range Selector (PowerQUICC Family PowerQUICC II Series Microprocessors)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PowerQUICC Family PowerQUICC II Series Microprocessors
- :
- 1Cores
- :
- 32bit
- :
- -
- :
- BGA
- :
- 357Pins
- :
- BGA
- :
- -
- :
- 1.8V
- :
- 0°C
- :
- 266MHz
- :
- 105°C
- :
- -
- :
- 146I/O's
- :
- 266MHz
- :
- 32 bit
- :
- -
- :
- 32bit
- :
- Surface Mount
- :
- PowerQUICC
- :
- PowerQUICC II
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | US$45.726 | |
5+ | US$44.347 | |
10+ | US$42.955 | |
25+ | US$41.564 | |
50+ | US$36.869 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.